
* Images are for reference only
VUC UBM 8A 250V(PF)
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- VUC UBM 8A 250V(PF)
- JLCPCB Part #
- C5175389
- Package
- D5.2xL20mm
- Description
- 1.5kA@250VAC 20mm 250V 4.5mm 8A Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1483
50+
$0.1185
150+
$0.1035
1000+
$0.0901
2000+
$0.0812
5000+
$0.0767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?